The SD1050CT_T0_10001 is a rectifier diode from Panjit with a maximum forward current rating of 10A. It can operate within a temperature range of -55°C to 150°C. The device is not radiation hardened and is compliant with RoHS regulations. The maximum reverse voltage rating is 50V, and the maximum reverse current is 200uA. It is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Panjit SD1050CT_T0_10001 technical specifications.
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |