Diode Schottky 100V 3A 3-Pin(3+Tab) TO-251AB Bulk
Checking distributor stock and pricing after the page loads.
Panjit SD3100T_T0_10001 technical specifications.
| Forward Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.