This is a single-element general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum forward current rating of 1A and a maximum reverse current of 200uA. The device can withstand a peak non-repetitive surge current of 30A and a maximum repetitive reverse voltage of 20V. It is packaged in an SMA case and is designed for surface mount applications.
Panjit SK12E_R1_00001 technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS | Compliant |
Download the complete datasheet for Panjit SK12E_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.