This surface mount diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 1A and a maximum reverse current of 200uA. The diode can withstand a maximum repetitive reverse voltage of 30V and a peak non-repetitive surge current of 30A. It is packaged in an SMA case and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Panjit SK13E_R1_10001 technical specifications.
| Package/Case | SMA |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS | Compliant |