The SK24_R1_10001 diode from Panjit is a surface mount device with a maximum forward current of 2A and a maximum repetitive reverse voltage of 40V. It operates within a temperature range of -55°C to 150°C and is RoHS compliant. The diode features a peak non-repetitive surge current of 50A and a maximum reverse current of 200uA.
Checking distributor stock and pricing after the page loads.
Panjit SK24_R1_10001 technical specifications.
| Package/Case | SMB |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.