The SK36_R1_10001 diode from Panjit features a maximum operating temperature range of -55°C to 150°C and a maximum repetitive reverse voltage of 60V. It can handle a forward current of up to 3A and a peak non-repetitive surge current of 100A. The device is mounted using surface mount technology and is packaged in an SMC case. The SK36_R1_10001 is compliant with RoHS regulations.
Panjit SK36_R1_10001 technical specifications.
| Package/Case | SMC |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SK36_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.