Diode Schottky 80V 3A 2-Pin SMC T/R
Panjit SK38_R1_10001 technical specifications.
| Package/Case | SMC |
| Forward Current | 3A |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.