The SK52_R2_10001 diode from Panjit is a surface mount device with a maximum forward current of 5A and a maximum repetitive reverse voltage of 20V. It operates within a temperature range of -55°C to 125°C and features a peak non-repetitive surge current of 100A. The diode is packaged in a surface mount SMC case.
Panjit SK52_R2_10001 technical specifications.
| Package/Case | SMC |
| Forward Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panjit SK52_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.