Diode TVS Single Uni-Dir 70V 200W 2-Pin SOD-123F T/R
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 77.8V |
| Max Reverse Leakage Current | 1uA |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 200W |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| RoHS | Compliant |