Diode TVS Single Uni-Dir 8V 200W 2-Pin SOD-123F T/R
Panjit SMF8.0A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 8.9V |
| Max Reverse Leakage Current | 25uA |
| Peak Pulse Current | 14.7A |
| Peak Pulse Power | 200W |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SMF8.0A to view detailed technical specifications.
No datasheet is available for this part.