The SR34_R2_10001 is a surface mount rectifier diode from Panjit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 40V and a maximum reverse current of 200uA. The diode can handle a peak non-repetitive surge current of 80A and is designed for use in SMB package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| RoHS | Compliant |