This surface mount diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 1A and a peak non-repetitive surge current of 30A. The diode's maximum reverse voltage is 30V, and its maximum reverse current is 200uA. It is designed for surface mount applications.
Panjit SS13E_R2_10001 technical specifications.
| Package/Case | SMA |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panjit SS13E_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.