This surface mount diode features a maximum operating temperature range of -55°C to 150°C and a maximum repetitive reverse voltage of 40V. It can handle a forward current of up to 1A and a peak non-repetitive surge current of 30A. The diode is packaged in an SMA case and is RoHS compliant.
Panjit SS14_R1_10001 technical specifications.
| Package/Case | SMA |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.