The SX34_R1_10001 diode from Panjit is a surface mount device with a maximum operating temperature range of -55°C to 150°C. It features a maximum repetitive reverse voltage of 40V and a maximum forward current of 3A. The diode is also capable of withstanding a peak non-repetitive surge current of 80A. It is compliant with RoHS regulations and is not radiation hardened.
Panjit SX34_R1_10001 technical specifications.
| Package/Case | SMA |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.