The UF1003CT_B0_10001#DELETEDBYPJT# rectifier diode from Panjit features a common cathode configuration and can handle a maximum forward current of 10A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can withstand a maximum repetitive reverse voltage of 300V and a maximum reverse current of 1uA. It also has a peak non-repetitive surge current of 125A and a reverse recovery time of 50ns.
Panjit UF1003CT_B0_10001#DELETEDBYPJT# technical specifications.
| Element Configuration | Common Cathode |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 125A |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
No datasheet is available for this part.