The UF1003CT diode rectifier operates at a maximum repetitive reverse voltage of 300V and a maximum forward current of 10A. It can withstand a peak non-repetitive surge current of 125A. The device is rated for operation between -55°C and 150°C. It is not radiation hardened and is compliant with RoHS regulations.
Panjit UF1003CT_T0_10001 technical specifications.
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.