The UF1004CT_B0_10001#DELETEDBYPJT# diode from Panjit features a common cathode element configuration, capable of handling a maximum forward current of 10A. It operates within a temperature range of -55°C to 150°C and can withstand a maximum repetitive reverse voltage of 400V. The device is designed for through-hole mounting and can handle a peak non-repetitive surge current of 125A.
Panjit UF1004CT_B0_10001#DELETEDBYPJT# technical specifications.
| Element Configuration | Common Cathode |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 125A |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
No datasheet is available for this part.