The UF1004CT_T0_10001 is a through hole rectifier diode with a maximum operating temperature range of -55°C to 150°C. It can handle a maximum repetitive reverse voltage of 400V and a peak non-repetitive surge current of 125A. The diode has a forward current rating of 10A and a reverse recovery time of 50ns. It is not radiation hardened and is compliant with RoHS regulations.
Panjit UF1004CT_T0_10001 technical specifications.
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.