The UF1004FCT_B0_10001 diode features a common cathode configuration, with a maximum forward current rating of 10A. It can withstand a maximum repetitive reverse voltage of 400V and a maximum reverse current of 1uA. The diode operates within a temperature range of -55°C to 150°C. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Element Configuration | Common Cathode |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 125A |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |