The UF1006CT_B0_10001#DELETEDBYPJT# diode from Panjit features a common cathode configuration, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 10A and a maximum reverse voltage of 600V. The diode has a low maximum reverse current of 1uA and a fast reverse recovery time of 100ns.
Panjit UF1006CT_B0_10001#DELETEDBYPJT# technical specifications.
| Element Configuration | Common Cathode |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 125A |
| Reverse Recovery Time | 100ns |
| RoHS | Compliant |
No datasheet is available for this part.