The UF2A_R2_00001 is a single-element general purpose rectifier diode with a maximum operating temperature range of -55°C to 150°C. It features a maximum repetitive reverse voltage of 50V and a maximum forward current of 2A. The diode is packaged in an SMB case and is designed for surface mount applications. It has a reverse recovery time of 50ns and is RoHS compliant.
Panjit UF2A_R2_00001 technical specifications.
| Package/Case | SMB |
| Element Configuration | Single |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit UF2A_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.