The UF3G_R1_10001 rectifier diode from Panjit features a maximum repetitive reverse voltage of 400V and a forward current rating of 3A. It is designed for surface mount applications and operates within a temperature range of -55°C to 150°C. The diode's reverse recovery time is 50ns, and its maximum reverse current is 1uA. The UF3G_R1_10001 is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |