This high-power diode features a SMA package and is designed for surface mount applications. It can handle a maximum forward current of 1A and a maximum reverse voltage of 800V. The diode operates within a temperature range of -55°C to 150°C and has a reverse recovery time of 100ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ns |
| RoHS | Compliant |