The US1KW_R2_10001 diode from Panjit features a maximum operating temperature range of -55°C to 150°C and a maximum repetitive reverse voltage of 800V. It can handle a forward current of up to 1A and a peak non-repetitive surge current of 30A. The diode has a reverse recovery time of 100ns and a maximum reverse current of 10uA. It is designed for surface mount applications in the SMA package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ns |
| RoHS | Compliant |