DC Fan Sintec-Sleeve Bearing 24V 0.8W 5400RPM 4.7CFM 22.1dB Flange Mount
Checking distributor stock and pricing after the page loads.
| Height | 40mm |
| Lead Free | Contains Lead |
| Lead Length | 310mm |
| Material | Plastic |
| Power Consumption | 800mW |
| Reach SVHC Compliant | Yes |
| Thickness | 10mm |
| DC Rated Voltage | 24V |
| Weight | 18.1g |
| Width | 40mm |
| RoHS | Not Compliant |