Papst 4314L technical specifications.
| Height | 119mm |
| Lead Free | Lead Free |
| Power Consumption | 1.2W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 24V |
| Weight | 222g |
| Width | 119mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 4314L to view detailed technical specifications.
No datasheet is available for this part.