DC Fan Ball Bearing 24V 2.6W 82.4CFM 39dB Flange Mount
Papst 4314M technical specifications.
| Height | 119mm |
| Lead Free | Lead Free |
| Material | Polybutylene |
| Power Consumption | 2.8W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 24V |
| Weight | 222g |
| Width | 119mm |
| RoHS | Not Compliant |
No datasheet is available for this part.