AC Fan Ball Bearing 230V 18W 50Hz 2750RPM 105.9CFM 44dB Flange Mount
Papst 5958 technical specifications.
| Color | Black |
| Frequency | 833MHz |
| Height | 127mm |
| Power Consumption | 17W |
| Reach SVHC Compliant | Yes |
| Weight | 567g |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 5958 to view detailed technical specifications.
No datasheet is available for this part.