DC Fan Ball Bearing 24V 12W 3050RPM 211.9CFM 53dB Flange Mount
Papst 7214N technical specifications.
| Diameter | 150mm |
| Lead Free | Lead Free |
| Lead Length | 365mm |
| Power Consumption | 12W |
| Reach SVHC Compliant | Yes |
| Thickness | 55mm |
| DC Rated Voltage | 24V |
| Weight | 726g |
| RoHS | Not Compliant |
No datasheet is available for this part.