DC Fan Axial Ball Bearing 24V 16V to 28V 317.8CFM 63dB( 171.5 X 50.8mm)
Checking distributor stock and pricing after the page loads.
Papst DV6224 technical specifications.
| Diameter | 172mm |
| Frequency | 833MHz |
| Power Consumption | 37W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 24V |
| Weight | 822g |
| RoHS | Not Compliant |
No datasheet is available for this part.