Papst W2E142-BB01-01 technical specifications.
| Bearing Type | Ball |
| Current Rating | 120mA |
| Height | 150mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Operating Supply Voltage | 230V |
| Outside Diameter | 150mm |
| Power Consumption | 28W |
| Reach SVHC Compliant | Yes |
| Termination | Flat |
| Voltage Rating (AC) | 230V |
| Weight | 907g |
| Width | 172mm |
| RoHS | Compliant |
Download the complete datasheet for Papst W2E142-BB01-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
