AC Fan Ball Bearing 115V 27W/28W 50Hz/60Hz 2800RPM/3350RPM 320CFM/380CFM 51dB/56dB Flange Mount
Checking distributor stock and pricing after the page loads.
| Current Rating | 250mA |
| Diameter | 152mm |
| Height | 150mm |
| Lead Free | Contains Lead |
| Power Consumption | 24W |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 115V |
| Weight | 907g |
| Width | 172mm |
| RoHS | Not Compliant |