AC Fan Ball Bearing 230V 24W/26W 50Hz/60Hz 2800RPM/3300RPM 220.7CFM/259CFM 55dB/60dB Flange Mount
Checking distributor stock and pricing after the page loads.
| Current Rating | 120mA |
| Diameter | 172mm |
| Frequency | 833MHz |
| Lead Free | Lead Free |
| Power Consumption | 26W |
| Reach SVHC Compliant | Yes |
| Thickness | 51mm |
| RoHS | Not Compliant |