AC Fan Ball Bearing 115V 24W/26W 50Hz/60Hz 2800RPM/3300RPM 220.7CFM/259CFM 55dB/60dB Flange Mount
Papst W2E143-AA15-01 technical specifications.
| Current Rating | 250mA |
| Diameter | 172mm |
| Power Consumption | 26W |
| RoHS | Not Compliant |
Download the complete datasheet for Papst W2E143-AA15-01 to view detailed technical specifications.
No datasheet is available for this part.