AC Fan Ball Bearing 115V 26W/29W 50Hz/60Hz 2800RPM/3300RPM 247.2CFM/294.3CFM 54dB/58dB Flange Mount
Checking distributor stock and pricing after the page loads.
| Current Rating | 120mA |
| Diameter | 172mm |
| Frequency | 60Hz |
| Power Consumption | 29W |
| Reach SVHC Compliant | Yes |
| Thickness | 51.1mm |
| RoHS | Not Compliant |