Parallax 130-32305 technical specifications.
| Data Bus Width | 32b |
| Interface | Serial, USB |
| Operating Supply Voltage | 5V |
| Series | DIP Plus |
| Weight | 1.4496oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 130-32305 to view detailed technical specifications.
No datasheet is available for this part.