Parallax 130-35000 technical specifications.
| Interface | Serial, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Parallax 130-35000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
