Transflective graphic LCD module featuring a high-contrast display for excellent readability in both bright sunlight and low-light conditions. Operating temperature range from -20°C to 70°C ensures reliable performance across diverse environments. This module does not incorporate touchscreen functionality.
Checking distributor stock and pricing after the page loads.
| Touchscreen | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Display Mode | Transflective |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |