Checking distributor stock and pricing after the page loads.
Parallax 28060 technical specifications.
| Type | Breadboard Adapter |
| Gender | F |
| Number of Contacts | 7 |
| Body Orientation | Straight |
| Max Voltage Rating | 5VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |