Checking distributor stock and pricing after the page loads.
Parallax 28140 technical specifications.
| Module/IC Classification | Module |
| Operation | Read Only |
| Frequency Range | 13.56(Typ)MHz |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |