
20x4 character LCD module featuring a green transflective display with LED backlight. Supports I2C and RS-232 interfaces for versatile connectivity. Operates within a temperature range of -20°C to 70°C with a maximum supply voltage of 5.25V. This lead-free component offers 80 characters of display capacity.
Sign in to ask questions about the Parallax 30058 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Parallax 30058 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Interface | I2C, RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 80 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Weight | 7.2oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 30058 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
