
The Parallax UART module operates at a frequency of 2.4GHz and supports data rates of up to 921.6Kbps. It is designed for through-hole mounting and is powered by a maximum of 5.5V with an output power of 2.5mW. The module is packaged in a single unit and has a maximum operating temperature of 45°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Parallax 30085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Data Rate | 921.6Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Output Power | 2.5mW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 30085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
