Sign in to ask questions about the Parallax 31316 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Parallax 31316 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Evaluation Kit | Yes |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Series | Propeller™ |
| RoHS | Compliant |
Download the complete datasheet for Parallax 31316 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
