Parallax 32323 technical specifications.
| Interface | I2C |
| Length | 76.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Parallax 32323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.