Checking distributor stock and pricing after the page loads.
Parallax 32350 technical specifications.
| Interface | PS2 |
| Type | Optical |
| Wheel Option | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Buttons | 3 |
No datasheet is available for this part.