Sign in to ask questions about the Parallax 32406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Parallax 32406 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Current Rating | 16A |
| Height | 1inch |
| Lead Free | Lead Free |
| Length | 4inch |
| Number of Positions | 6 |
| DC Rated Voltage | 250V |
| Weight | 0.08lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Parallax 32406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
