Parallax 32407 technical specifications.
| Package/Case | Module |
| Height | 1inch |
| Length | 4inch |
| Weight | 0.08lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Parallax 32407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
