Parallax 32500 technical specifications.
| Interface | USB |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ActivityBot |
| RoHS | Compliant |
Download the complete datasheet for Parallax 32500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.