Sign in to ask questions about the Parallax 45180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Parallax 45180 technical specifications.
| Color | White |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Mount | Socket |
| Series | SX |
| Weight | 3.75lb |
| RoHS | Compliant |
Download the complete datasheet for Parallax 45180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.