Sign in to ask questions about the Parallax 500-00001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Parallax 500-00001 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Polarity | NPN |
| Series | 2N3903 |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 500-00001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.